Similar
Direct
Similar
Similar
Similar




UWX1E4R7MCL2GB | |
|---|---|
DigiKey Part Number | 493-2106-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UWX1E4R7MCL2GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1E4R7MCL2GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 18 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZR1E4R7MCL1GB | Nichicon | 4 | 493-10110-1-ND | kr.4.06000 | Similar |
| 865090468011 | Würth Elektronik | 19.945 | 732-13323-1-ND | kr.1.97000 | Direct |
| AVE475M25B12T-F | Cornell Dubilier Knowles | 1.248 | 338-1801-1-ND | kr.2.54000 | Similar |
| EEE-1EA4R7AR | Panasonic Industry | 38.722 | PCE4606CT-ND | kr.2.16000 | Similar |
| EEE-1EA4R7SR | Panasonic Industry | 25.127 | PCE3910CT-ND | kr.1.97000 | Similar |





