UWX1A560MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 978
Unit Price: kr.3.17000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: kr.0.82759
Datasheet

Upgrade


Nichicon
In Stock: 2.415
Unit Price: kr.3.42000
Datasheet

Upgrade


Nichicon
In Stock: 1.938
Unit Price: kr.3.42000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.902
Unit Price: kr.1.71000
Datasheet
56 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1A560MCL1GB

DigiKey Part Number
493-2095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWX1A560MCL1GB
Description
CAP ALUM 56UF 20% 10V SMD
Customer Reference
Detailed Description
56 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1A560MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
85.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUD1A560MCL1GSNichicon978493-2246-1-NDkr.3.17000Direct
UCD1A560MCL1GSNichicon0UCD1A560MCL1GS-NDkr.0.82759MFR Recommended
UUD1C560MCL1GSNichicon2.415493-2260-1-NDkr.3.42000Upgrade
UUD1E560MCL1GSNichicon1.938493-2274-1-NDkr.3.42000Upgrade
865080243005Würth Elektronik0732-8488-1-NDkr.1.71000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes