



UWX1A151MCL1GB | |
|---|---|
DigiKey Part Number | 493-2097-2-ND - Tape & Reel (TR) 493-2097-1-ND - Cut Tape (CT) 493-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1A151MCL1GB |
Description | CAP ALUM 150UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1A151MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 111 mA @ 120 Hz | |
Ripple Current @ High Frequency | 166.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74995 | kr.1,499.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.72200 | kr.17.22 |
| 50 | kr.1.26980 | kr.63.49 |
| 100 | kr.1.12640 | kr.112.64 |
| 500 | kr.0.87808 | kr.439.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.77900 | kr.17.79 |
| 50 | kr.1.29540 | kr.64.77 |
| 100 | kr.1.14430 | kr.114.43 |
| 500 | kr.0.88844 | kr.444.22 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

