



UWT1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2202-2-ND - Tape & Reel (TR) 493-2202-1-ND - Cut Tape (CT) 493-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.0.98650 | kr.98.65 |
| 500 | kr.0.76270 | kr.381.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.69195 | kr.691.95 |
| 2.000 | kr.0.63315 | kr.1,266.30 |
| 3.000 | kr.0.60344 | kr.1,810.32 |
| 5.000 | kr.0.57030 | kr.2,851.50 |
| 7.000 | kr.0.55081 | kr.3,855.67 |
| 10.000 | kr.0.53198 | kr.5,319.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

