



UWT1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2203-2-ND - Tape & Reel (TR) 493-2203-1-ND - Cut Tape (CT) 493-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 126 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64200 | kr.16.42 |
| 50 | kr.1.20580 | kr.60.29 |
| 100 | kr.1.06700 | kr.106.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.76278 | kr.686.50 |
| 1.800 | kr.0.69800 | kr.1,256.40 |
| 2.700 | kr.0.66533 | kr.1,796.39 |
| 4.500 | kr.0.62884 | kr.2,829.78 |
| 6.300 | kr.0.60741 | kr.3,826.68 |
| 9.000 | kr.0.58668 | kr.5,280.12 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

