UWT1H220MCL1GB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 1.396
Unit Price: kr.3.78000
Datasheet

Similar


Nichicon
In Stock: 82
Unit Price: kr.2.82000
Datasheet

Similar


Nichicon
In Stock: 188
Unit Price: kr.3.84000
Datasheet

Similar


Nichicon
In Stock: 3.092
Unit Price: kr.3.26000
Datasheet

Similar


Nichicon
In Stock: 3.761
Unit Price: kr.3.58000
Datasheet

Similar


Nichicon
In Stock: 1.354
Unit Price: kr.4.35000
Datasheet

Similar


Nichicon
In Stock: 9
Unit Price: kr.2.18000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 941
Unit Price: kr.3.78000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.172
Unit Price: kr.7.04000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 23.203
Unit Price: kr.3.14000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 13.074
Unit Price: kr.3.71000
Datasheet
WT_UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_UD Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1H220MCL1GB

DigiKey Part Number
493-2223-2-ND - Tape & Reel (TR)
493-2223-1-ND - Cut Tape (CT)
493-2223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1H220MCL1GB
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1H220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
51 mA @ 120 Hz
Ripple Current @ High Frequency
76.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.65100kr.16.51
50kr.1.21340kr.60.67
100kr.1.07520kr.107.52
500kr.0.83508kr.417.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.75923kr.759.23
2.000kr.0.69613kr.1,392.26
3.000kr.0.66428kr.1,992.84
5.000kr.0.62875kr.3,143.75
7.000kr.0.60785kr.4,254.95
10.000kr.0.58766kr.5,876.60
12.000kr.0.57806kr.6,936.72
24.000kr.0.54556kr.13,093.44
25.000kr.0.54383kr.13,595.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250