

UWT1H151MNL1GS | |
|---|---|
DigiKey Part Number | 493-2227-2-ND - Tape & Reel (TR) 493-2227-1-ND - Cut Tape (CT) 493-2227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H151MNL1GS |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H151MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.81000 | kr.28.10 |
| 50 | kr.2.10440 | kr.105.22 |
| 100 | kr.1.88100 | kr.188.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.49452 | kr.747.26 |
| 1.000 | kr.1.37261 | kr.1,372.61 |
| 1.500 | kr.1.31106 | kr.1,966.59 |
| 2.500 | kr.1.24244 | kr.3,106.10 |
| 3.500 | kr.1.20207 | kr.4,207.24 |
| 5.000 | kr.1.16307 | kr.5,815.35 |
| 6.000 | kr.1.14452 | kr.6,867.12 |
| 12.000 | kr.1.08176 | kr.12,981.12 |
| 12.500 | kr.1.07841 | kr.13,480.13 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

