

UWT1E471MNL1GS | |
---|---|
DigiKey Part Number | 493-2194-2-ND - Tape & Reel (TR) 493-2194-1-ND - Cut Tape (CT) 493-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E471MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
10 | kr.2.53400 | kr.25.34 |
50 | kr.1.89180 | kr.94.59 |
100 | kr.1.68770 | kr.168.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.33516 | kr.667.58 |
1.000 | kr.1.22387 | kr.1,223.87 |
1.500 | kr.1.16770 | kr.1,751.55 |
2.500 | kr.1.10500 | kr.2,762.50 |
3.500 | kr.1.06814 | kr.3,738.49 |
5.000 | kr.1.03254 | kr.5,162.70 |
6.000 | kr.1.01562 | kr.6,093.72 |
12.000 | kr.0.95828 | kr.11,499.36 |
12.500 | kr.0.95522 | kr.11,940.25 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |