



UWT1E470MCL1GB | |
|---|---|
DigiKey Part Number | 493-2189-2-ND - Tape & Reel (TR) 493-2189-1-ND - Cut Tape (CT) 493-2189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E470MCL1GB |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E470MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 99 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1E470MCL6GS | Nichicon | 5.451 | 493-9881-1-ND | kr.1.78000 | Direct |
| UCD1E470MCL1GS | Nichicon | 22 | 493-6385-1-ND | kr.3.30000 | Similar |
| UCL1E470MCL1GS | Nichicon | 7.447 | 493-3935-1-ND | kr.3.80000 | Similar |
| UUA1E470MCL1GS | Nichicon | 2.567 | 493-6452-1-ND | kr.4.44000 | Similar |
| UUD1E470MCL1GS | Nichicon | 16.778 | 493-2273-1-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40100 | kr.14.01 |
| 50 | kr.1.02580 | kr.51.29 |
| 100 | kr.0.90540 | kr.90.54 |
| 500 | kr.0.69790 | kr.348.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.63216 | kr.632.16 |
| 2.000 | kr.0.57754 | kr.1,155.08 |
| 3.000 | kr.0.54993 | kr.1,649.79 |
| 5.000 | kr.0.51913 | kr.2,595.65 |
| 7.000 | kr.0.50102 | kr.3,507.14 |
| 10.000 | kr.0.48353 | kr.4,835.30 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

