



UWT1E221MNL1GS | |
|---|---|
DigiKey Part Number | 493-2192-2-ND - Tape & Reel (TR) 493-2192-1-ND - Cut Tape (CT) 493-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E221MNL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E221MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 232.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V221MNL1GS | Nichicon | 35.906 | 493-6423-1-ND | kr.5.07000 | Direct |
| UCL1E221MNL1GS | Nichicon | 9.328 | 493-3941-1-ND | kr.5.83000 | Direct |
| UUD1E221MNL1GS | Nichicon | 198 | 493-2278-1-ND | kr.4.37000 | Direct |
| UCL1V221MNL1GS | Nichicon | 7.645 | 493-3957-1-ND | kr.6.02000 | Upgrade |
| UCM1H221MNL1GS | Nichicon | 11.467 | 493-14534-1-ND | kr.6.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.60400 | kr.80.20 |
| 100 | kr.1.42650 | kr.142.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.10050 | kr.550.25 |
| 1.000 | kr.1.00495 | kr.1,004.95 |
| 1.500 | kr.0.95667 | kr.1,435.01 |
| 2.500 | kr.0.90282 | kr.2,257.05 |
| 3.500 | kr.0.87113 | kr.3,048.95 |
| 5.000 | kr.0.84052 | kr.4,202.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

