



UWT1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2180-2-ND - Tape & Reel (TR) 493-2180-1-ND - Cut Tape (CT) 493-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 292.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.27000 | kr.22.70 |
| 50 | kr.1.68600 | kr.84.30 |
| 100 | kr.1.49950 | kr.149.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.01774 | kr.508.87 |
| 1.000 | kr.0.93865 | kr.938.65 |
| 1.500 | kr.0.92643 | kr.1,389.64 |
| 2.500 | kr.0.92029 | kr.2,300.72 |
| 3.500 | kr.0.91659 | kr.3,208.07 |
| 5.000 | kr.0.90278 | kr.4,513.90 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

