

UWT1C331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2180-2-ND - Tape & Reel (TR) 493-2180-1-ND - Cut Tape (CT) 493-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C331MNL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 292.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.36200 | kr.23.62 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.56540 | kr.156.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.23430 | kr.617.15 |
| 1.000 | kr.1.12992 | kr.1,129.92 |
| 1.500 | kr.1.07716 | kr.1,615.74 |
| 2.500 | kr.1.01834 | kr.2,545.85 |
| 3.500 | kr.0.98377 | kr.3,443.20 |
| 5.000 | kr.0.95035 | kr.4,751.75 |
| 6.000 | kr.0.93445 | kr.5,606.70 |
| 12.000 | kr.0.88065 | kr.10,567.80 |
| 12.500 | kr.0.87778 | kr.10,972.25 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

