150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1C151MCL1GS

DigiKey Part Number
493-2178-2-ND - Tape & Reel (TR)
493-2178-1-ND - Cut Tape (CT)
493-2178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1C151MCL1GS
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1C151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
142.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.92100kr.19.21
50kr.1.41880kr.70.94
100kr.1.25910kr.125.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.0.90838kr.817.54
1.800kr.0.83378kr.1,500.80
2.700kr.0.79614kr.2,149.58
4.500kr.0.75412kr.3,393.54
6.300kr.0.72943kr.4,595.41
9.000kr.0.70557kr.6,350.13
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750