



UWT1A470MCL1GB | |
|---|---|
DigiKey Part Number | 493-2164-2-ND - Tape & Reel (TR) 493-2164-1-ND - Cut Tape (CT) 493-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A470MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 69 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64800 | kr.16.48 |
| 50 | kr.1.21100 | kr.60.55 |
| 100 | kr.1.07150 | kr.107.15 |
| 500 | kr.0.83156 | kr.415.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.75554 | kr.755.54 |
| 2.000 | kr.0.69239 | kr.1,384.78 |
| 3.000 | kr.0.66048 | kr.1,981.44 |
| 5.000 | kr.0.62490 | kr.3,124.50 |
| 7.000 | kr.0.60397 | kr.4,227.79 |
| 10.000 | kr.0.58375 | kr.5,837.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

