



UWT1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-2167-2-ND - Tape & Reel (TR) 493-2167-1-ND - Cut Tape (CT) 493-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 157.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.85000 | kr.18.50 |
| 50 | kr.1.37080 | kr.68.54 |
| 100 | kr.1.21600 | kr.121.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.80234 | kr.722.11 |
| 1.800 | kr.0.73529 | kr.1,323.52 |
| 2.700 | kr.0.69722 | kr.1,882.49 |
| 4.500 | kr.0.64943 | kr.2,922.43 |
| 6.300 | kr.0.62361 | kr.3,928.74 |
| 9.000 | kr.0.61991 | kr.5,579.19 |
| 10.800 | kr.0.60970 | kr.6,584.76 |
| 21.600 | kr.0.57513 | kr.12,422.81 |
| 22.500 | kr.0.57329 | kr.12,899.02 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

