



UWT0J152MNL1GS | |
|---|---|
DigiKey Part Number | 493-2161-2-ND - Tape & Reel (TR) 493-2161-1-ND - Cut Tape (CT) 493-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J152MNL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J152MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 465 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.12600 | kr.31.26 |
| 50 | kr.2.34960 | kr.117.48 |
| 100 | kr.2.10230 | kr.210.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67592 | kr.837.96 |
| 1.000 | kr.1.54151 | kr.1,541.51 |
| 1.500 | kr.1.47367 | kr.2,210.51 |
| 2.500 | kr.1.39797 | kr.3,494.92 |
| 3.500 | kr.1.35348 | kr.4,737.18 |
| 5.000 | kr.1.31049 | kr.6,552.45 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

