



UWT0G102MNL1GS | |
|---|---|
DigiKey Part Number | 493-2148-2-ND - Tape & Reel (TR) 493-2148-1-ND - Cut Tape (CT) 493-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0G102MNL1GS |
Description | CAP ALUM 1000UF 20% 4V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0G102MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 4 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.44100 | kr.24.41 |
| 50 | kr.1.81580 | kr.90.79 |
| 100 | kr.1.61800 | kr.161.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.27624 | kr.638.12 |
| 1.000 | kr.1.16840 | kr.1,168.40 |
| 1.500 | kr.1.11394 | kr.1,670.91 |
| 2.500 | kr.1.05320 | kr.2,633.00 |
| 3.500 | kr.1.01748 | kr.3,561.18 |
| 5.000 | kr.0.98295 | kr.4,914.75 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

