33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1V330MCL1GB

DigiKey Part Number
493-17506-2-ND - Tape & Reel (TR)
493-17506-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR1V330MCL1GB
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1V330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
62 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
93 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUD1V330MCL1GSNichicon26.861493-2286-1-NDkr.3.46000Direct
UWT1V330MCL6GSNichicon16493-9890-1-NDkr.2.56000MFR Recommended
UCL1V330MCL1GSNichicon758493-3950-1-NDkr.3.78000Upgrade
35TZV33M6.3X6.1Rubycon1.7131189-35TZV33M6.3X6.1CT-NDkr.4.04000Direct
EDK336M035A9GAAKEMET0399-6685-2-NDkr.0.64340Direct
In-Stock: 1.893
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.59600kr.15.96
50kr.1.17300kr.58.65
100kr.1.03840kr.103.84
500kr.0.80408kr.402.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.73010kr.730.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750