Direct
MFR Recommended
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UWR1H220MCL1GB | |
|---|---|
DigiKey Part Number | 493-17503-2-ND - Tape & Reel (TR) 493-17503-1-ND - Cut Tape (CT) 493-17503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWR1H220MCL1GB |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1H220MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H220MCL1GS | Nichicon | 4.354 | 493-2300-1-ND | kr.2.85000 | Direct |
| UCD1H220MCL1GS | Nichicon | 26.309 | 493-6180-1-ND | kr.2.66000 | MFR Recommended |
| 50TZV22M6.3X6.1 | Rubycon | 2.379 | 1189-1655-1-ND | kr.3.36000 | Direct |
| EDK226M050A9GAA | KEMET | 0 | EDK226M050A9GAA-ND | kr.0.39150 | Direct |
| 865060643006 | Würth Elektronik | 6.157 | 732-8546-1-ND | kr.2.03000 | Upgrade |











