



UWR1E470MCL1GB | |
|---|---|
DigiKey Part Number | 493-14562-2-ND - Tape & Reel (TR) 493-14562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWR1E470MCL1GB |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1E470MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E470MCL1GS | Nichicon | 7.447 | 493-3935-1-ND | kr.3.80000 | Direct |
| UCL1V470MCL1GS | Nichicon | 6.481 | 493-3951-1-ND | kr.3.55000 | Direct |
| UUD1E470MCL1GS | Nichicon | 16.778 | 493-2273-1-ND | kr.3.17000 | Direct |
| UWT1E470MCL6GS | Nichicon | 5.451 | 493-9881-1-ND | kr.1.78000 | MFR Recommended |
| UCM1H470MCL1GS | Nichicon | 6 | 493-14536-1-ND | kr.3.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92320 | kr.46.16 |
| 100 | kr.0.81340 | kr.81.34 |
| 500 | kr.0.62410 | kr.312.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.54359 | kr.543.59 |
| 2.000 | kr.0.49560 | kr.991.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

