



UWR1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-17501-2-ND - Tape & Reel (TR) 493-17501-1-ND - Cut Tape (CT) 493-17501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWR1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1E100MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1E100MCL1GS | Nichicon | 24.187 | 493-2268-1-ND | kr.2.73000 | Direct |
| UCD1E100MCL1GS | Nichicon | 36.952 | 493-6375-1-ND | kr.2.54000 | MFR Recommended |
| UCL1E100MCL1GS | Nichicon | 1.606 | 493-3931-1-ND | kr.3.23000 | Upgrade |
| UCL1V100MCL6GS | Nichicon | 2.228 | 493-3947-1-ND | kr.3.23000 | Upgrade |
| UCM1H100MCL6GS | Nichicon | 3.965 | 493-16430-1-ND | kr.3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26200 | kr.12.62 |
| 50 | kr.0.92180 | kr.46.09 |
| 100 | kr.0.81340 | kr.81.34 |
| 500 | kr.0.62500 | kr.312.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.89640 | kr.44.82 |
| 100 | kr.0.78680 | kr.78.68 |
| 500 | kr.0.60142 | kr.300.71 |
| 1.000 | kr.0.54353 | kr.543.53 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

