

UWR1A220MCL1GB | |
---|---|
DigiKey Part Number | 493-17498-2-ND - Tape & Reel (TR) 493-17498-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWR1A220MCL1GB |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWR1A220MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.12600 | kr.11.26 |
50 | kr.0.81800 | kr.40.90 |
100 | kr.0.72000 | kr.72.00 |
500 | kr.0.55040 | kr.275.20 |
1.000 | kr.0.49683 | kr.496.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.43066 | kr.861.32 |
4.000 | kr.0.39530 | kr.1,581.20 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |