



UWP1C330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9817-2-ND - Tape & Reel (TR) 493-9817-1-ND - Cut Tape (CT) 493-9817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1C330MCL1GB |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1C330MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 73.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.08100 | kr.30.81 |
| 50 | kr.2.31280 | kr.115.64 |
| 100 | kr.2.06940 | kr.206.94 |
| 500 | kr.1.64866 | kr.824.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51602 | kr.1,516.02 |
| 2.000 | kr.1.40571 | kr.2,811.42 |
| 3.000 | kr.1.35006 | kr.4,050.18 |
| 5.000 | kr.1.28800 | kr.6,440.00 |
| 7.000 | kr.1.25152 | kr.8,760.64 |
| 10.000 | kr.1.21628 | kr.12,162.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

