MFR Recommended
Upgrade




UWP1A470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9814-2-ND - Tape & Reel (TR) 493-9814-1-ND - Cut Tape (CT) 493-9814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1A470MCL1GB |
Description | CAP ALUM 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1A470MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 91.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWP1A330MCL1GB | Nichicon | 407 | 493-9813-1-ND | kr.5.26000 | MFR Recommended |
| UWP1C470MCL1GB | Nichicon | 562 | 493-9818-1-ND | kr.5.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.16400 | kr.31.64 |
| 50 | kr.2.37760 | kr.118.88 |
| 100 | kr.2.12830 | kr.212.83 |
| 500 | kr.1.69760 | kr.848.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.56180 | kr.1,561.80 |
| 2.000 | kr.1.44888 | kr.2,897.76 |
| 3.000 | kr.1.39190 | kr.4,175.70 |
| 5.000 | kr.1.32838 | kr.6,641.90 |
| 7.000 | kr.1.29103 | kr.9,037.21 |
| 10.000 | kr.1.25495 | kr.12,549.50 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |



