150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ0J151MCL1GB

DigiKey Part Number
493-9778-2-ND - Tape & Reel (TR)
493-9778-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWJ0J151MCL1GB
Description
CAP ALUM 150UF 20% 6.3V SMD
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ0J151MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
106.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1A151MCL1GSNichicon3.888493-6352-1-NDkr.3.42000Direct
UUD0J151MCL1GSNichicon2.757493-2235-1-NDkr.3.49000Direct
UUD1A151MCL1GSNichicon4.150493-2249-1-NDkr.3.49000Direct
UWX0J151MCL1GBNichicon2.000493-2089-1-NDkr.0.60915Direct
UWZ0J151MCL1GSNichicon1.890493-9910-1-NDkr.3.04000MFR Recommended
In-Stock: 54.659
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.43300kr.14.33
50kr.1.04740kr.52.37
100kr.0.92440kr.92.44
500kr.0.71326kr.356.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.64636kr.646.36
2.000kr.0.59067kr.1,181.34
3.000kr.0.56257kr.1,687.71
5.000kr.0.53122kr.2,656.10
7.000kr.0.51279kr.3,589.53
10.000kr.0.49497kr.4,949.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750