WG SERIES 4MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG SERIES 4MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG1V3R3MCL1GB

DigiKey Part Number
493-9759-2-ND - Tape & Reel (TR)
493-9759-1-ND - Cut Tape (CT)
493-9759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1V3R3MCL1GB
Description
CAP ALUM 3.3UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1V3R3MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76600kr.17.66
50kr.1.30300kr.65.15
100kr.1.15460kr.115.46
500kr.0.89958kr.449.79
1.000kr.0.81888kr.818.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.75184kr.1,503.68
4.000kr.0.69607kr.2,784.28
6.000kr.0.66792kr.4,007.52
10.000kr.0.63653kr.6,365.30
14.000kr.0.61808kr.8,653.12
20.000kr.0.60025kr.12,005.00
24.000kr.0.59178kr.14,202.72
48.000kr.0.56310kr.27,028.80
50.000kr.0.56157kr.28,078.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000