



UWG1V3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-9759-2-ND - Tape & Reel (TR) 493-9759-1-ND - Cut Tape (CT) 493-9759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V3R3MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76600 | kr.17.66 |
| 50 | kr.1.30300 | kr.65.15 |
| 100 | kr.1.15460 | kr.115.46 |
| 500 | kr.0.89958 | kr.449.79 |
| 1.000 | kr.0.81888 | kr.818.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75184 | kr.1,503.68 |
| 4.000 | kr.0.69607 | kr.2,784.28 |
| 6.000 | kr.0.66792 | kr.4,007.52 |
| 10.000 | kr.0.63653 | kr.6,365.30 |
| 14.000 | kr.0.61808 | kr.8,653.12 |
| 20.000 | kr.0.60025 | kr.12,005.00 |
| 24.000 | kr.0.59178 | kr.14,202.72 |
| 48.000 | kr.0.56310 | kr.27,028.80 |
| 50.000 | kr.0.56157 | kr.28,078.50 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

