



UWG1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6320-2-ND - Tape & Reel (TR) 493-6320-1-ND - Cut Tape (CT) 493-6320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V101MCL6GS | Nichicon | 38.507 | 493-6420-1-ND | kr.3.65000 | Similar |
| UCL1V101MCL6GS | Nichicon | 60.125 | 493-3953-1-ND | kr.4.49000 | Similar |
| UUD1V101MNL1GS | Nichicon | 67.558 | 493-2290-1-ND | kr.4.04000 | Similar |
| UWD1V101MCL1GS | Nichicon | 3.335 | 493-9685-1-ND | kr.4.42000 | Similar |
| AFK107M35F24T-F | Cornell Dubilier Knowles | 3.322 | 338-2143-1-ND | kr.12.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.11500 | kr.41.15 |
| 50 | kr.3.11780 | kr.155.89 |
| 100 | kr.2.80310 | kr.280.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25990 | kr.1,129.95 |
| 1.000 | kr.2.08883 | kr.2,088.83 |
| 1.500 | kr.2.00244 | kr.3,003.66 |
| 2.500 | kr.1.90616 | kr.4,765.40 |
| 3.500 | kr.1.84956 | kr.6,473.46 |
| 5.000 | kr.1.79486 | kr.8,974.30 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

