



UWG1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9756-2-ND - Tape & Reel (TR) 493-9756-1-ND - Cut Tape (CT) 493-9756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V100MCL1GS | Nichicon | 6.740 | 493-6418-1-ND | kr.3.30000 | Similar |
| UCD1V100MCL6GS | Nichicon | 4.482 | 493-6419-1-ND | kr.2.85000 | Similar |
| UCL1V100MCL1GS | Nichicon | 3.925 | 493-3948-1-ND | kr.3.61000 | Similar |
| UCL1V100MCL6GS | Nichicon | 2.228 | 493-3947-1-ND | kr.3.23000 | Similar |
| UUD1V100MCL1GS | Nichicon | 916 | 493-2282-1-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.13700 | kr.21.37 |
| 50 | kr.1.58500 | kr.79.25 |
| 100 | kr.1.40940 | kr.140.94 |
| 500 | kr.1.10532 | kr.552.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00933 | kr.1,009.33 |
| 2.000 | kr.0.92957 | kr.1,859.14 |
| 3.000 | kr.0.88927 | kr.2,667.81 |
| 5.000 | kr.0.84435 | kr.4,221.75 |
| 7.000 | kr.0.81794 | kr.5,725.58 |
| 10.000 | kr.0.79242 | kr.7,924.20 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

