



UWG1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-9752-2-ND - Tape & Reel (TR) 493-9752-1-ND - Cut Tape (CT) 493-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H2R2MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.36060 | kr.68.03 |
| 100 | kr.1.20710 | kr.120.71 |
| 500 | kr.0.94072 | kr.470.36 |
| 1.000 | kr.0.85672 | kr.856.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78676 | kr.1,573.52 |
| 4.000 | kr.0.72861 | kr.2,914.44 |
| 6.000 | kr.0.69926 | kr.4,195.56 |
| 10.000 | kr.0.66653 | kr.6,665.30 |
| 14.000 | kr.0.64730 | kr.9,062.20 |
| 20.000 | kr.0.62871 | kr.12,574.20 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

