



UWG1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6316-2-ND - Tape & Reel (TR) 493-6316-1-ND - Cut Tape (CT) 493-6316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.38700 | kr.43.87 |
| 50 | kr.3.33740 | kr.166.87 |
| 100 | kr.3.00450 | kr.300.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.43076 | kr.1,215.38 |
| 1.000 | kr.2.24994 | kr.2,249.94 |
| 1.500 | kr.2.15864 | kr.3,237.96 |
| 2.500 | kr.2.05685 | kr.5,142.12 |
| 3.500 | kr.1.99703 | kr.6,989.61 |
| 5.000 | kr.1.93922 | kr.9,696.10 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

