WG SERIES 4MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG SERIES 4MM

UWG1H010MCL1GB

DigiKey Part Number
493-9750-2-ND - Tape & Reel (TR)
493-9750-1-ND - Cut Tape (CT)
493-9750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1H010MCL1GB
Description
CAP ALUM 1UF 20% 50V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1H010MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.79800kr.17.98
50kr.1.32480kr.66.24
100kr.1.17500kr.117.50
500kr.0.91610kr.458.05
1.000kr.0.83430kr.834.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76413kr.1,528.26
4.000kr.0.70765kr.2,830.60
6.000kr.0.67913kr.4,074.78
10.000kr.0.64733kr.6,473.30
14.000kr.0.62865kr.8,801.10
20.000kr.0.61060kr.12,212.00
24.000kr.0.60201kr.14,448.24
48.000kr.0.57296kr.27,502.08
50.000kr.0.57141kr.28,570.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000