



UWG1E6R8MCL1GB | |
|---|---|
DigiKey Part Number | 493-9749-2-ND - Tape & Reel (TR) 493-9749-1-ND - Cut Tape (CT) 493-9749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E6R8MCL1GB |
Description | CAP ALUM 6.8UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E6R8MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.85200 | kr.18.52 |
| 50 | kr.1.36400 | kr.68.20 |
| 100 | kr.1.20960 | kr.120.96 |
| 500 | kr.0.94266 | kr.471.33 |
| 1.000 | kr.0.85830 | kr.858.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78811 | kr.1,576.22 |
| 4.000 | kr.0.72973 | kr.2,918.92 |
| 6.000 | kr.0.70027 | kr.4,201.62 |
| 10.000 | kr.0.66743 | kr.6,674.30 |
| 14.000 | kr.0.64812 | kr.9,073.68 |
| 20.000 | kr.0.62947 | kr.12,589.40 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

