



UWG1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9748-2-ND - Tape & Reel (TR) 493-9748-1-ND - Cut Tape (CT) 493-9748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.29900 | kr.42.99 |
| 50 | kr.3.26640 | kr.163.32 |
| 100 | kr.2.93920 | kr.293.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.34606 | kr.1,173.03 |
| 1.000 | kr.2.17018 | kr.2,170.18 |
| 1.500 | kr.2.08142 | kr.3,122.13 |
| 2.500 | kr.1.98247 | kr.4,956.18 |
| 3.500 | kr.1.92428 | kr.6,734.98 |
| 5.000 | kr.1.86808 | kr.9,340.40 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

