WG Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG Series 8mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWG1C680MCL1GS

DigiKey Part Number
493-6311-2-ND - Tape & Reel (TR)
493-6311-1-ND - Cut Tape (CT)
493-6311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1C680MCL1GS
Description
CAP ALUM 68UF 20% 16V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1C680MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.2.93800kr.29.38
50kr.2.20280kr.110.14
100kr.1.96990kr.196.99
500kr.1.56838kr.784.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.44166kr.1,441.66
2.000kr.1.33632kr.2,672.64
3.000kr.1.28314kr.3,849.42
5.000kr.1.22383kr.6,119.15
7.000kr.1.18899kr.8,322.93
10.000kr.1.15532kr.11,553.20
12.000kr.1.13931kr.13,671.72
24.000kr.1.08513kr.26,043.12
25.000kr.1.08223kr.27,055.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750