Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UWG1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9743-2-ND - Tape & Reel (TR) 493-9743-1-ND - Cut Tape (CT) 493-9743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1C470MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C470MCL1GS | Nichicon | 7.139 | 493-6370-1-ND | kr.3.30000 | Similar |
| UCD1C470MCL6GS | Nichicon | 25.383 | 493-6371-1-ND | kr.2.79000 | Similar |
| UCL1C470MCL1GS | Nichicon | 2.404 | 493-3917-1-ND | kr.3.87000 | Similar |
| UCL1C470MCL6GS | Nichicon | 499 | 493-3916-1-ND | kr.3.36000 | Similar |
| UUD1C470MCL1GS | Nichicon | 14.164 | 493-2259-1-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27000 | kr.22.70 |
| 50 | kr.1.68780 | kr.84.39 |
| 100 | kr.1.50130 | kr.150.13 |
| 500 | kr.1.18076 | kr.590.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07951 | kr.1,079.51 |
| 2.000 | kr.0.99529 | kr.1,990.58 |
| 3.000 | kr.0.95278 | kr.2,858.34 |
| 5.000 | kr.0.90536 | kr.4,526.80 |
| 7.000 | kr.0.87750 | kr.6,142.50 |
| 10.000 | kr.0.85058 | kr.8,505.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |












