330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWG1C331MNL1GS

DigiKey Part Number
493-6309-2-ND - Tape & Reel (TR)
493-6309-1-ND - Cut Tape (CT)
493-6309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1C331MNL1GS
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1C331MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.75000kr.6.75
10kr.4.28200kr.42.82
50kr.3.24980kr.162.49
100kr.2.92370kr.292.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.36136kr.1,180.68
1.000kr.2.18408kr.2,184.08
1.500kr.2.09459kr.3,141.89
2.500kr.1.99482kr.4,987.05
3.500kr.1.93617kr.6,776.60
5.000kr.1.87950kr.9,397.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.75000
Unit Price with VAT:kr.8.43750