

UWG1A221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6305-2-ND - Tape & Reel (TR) 493-6305-1-ND - Cut Tape (CT) 493-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A221MNL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.52600 | kr.35.26 |
| 50 | kr.2.66360 | kr.133.18 |
| 100 | kr.2.39040 | kr.239.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.91782 | kr.958.91 |
| 1.000 | kr.1.76890 | kr.1,768.90 |
| 1.500 | kr.1.69369 | kr.2,540.53 |
| 2.500 | kr.1.60988 | kr.4,024.70 |
| 3.500 | kr.1.56059 | kr.5,462.06 |
| 5.000 | kr.1.51299 | kr.7,564.95 |
| 6.000 | kr.1.49035 | kr.8,942.10 |
| 12.000 | kr.1.41372 | kr.16,964.64 |
| 12.500 | kr.1.40964 | kr.17,620.50 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

