Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWF1C100MCL1GB | |
|---|---|
DigiKey Part Number | 493-9709-2-ND - Tape & Reel (TR) 493-9709-1-ND - Cut Tape (CT) 493-9709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWF1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWF1C100MCL1GB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 5 Ohms |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C100MCL1GS | Nichicon | 5.100 | 493-6361-1-ND | kr.2.60000 | Similar |
| UCL1C100MCL1GS | Nichicon | 1.958 | 493-3913-1-ND | kr.3.23000 | Similar |
| UWG1C100MCL1GB | Nichicon | 2.600 | 493-9741-1-ND | kr.3.04000 | Similar |
| AFC106M16B12T-F | Cornell Dubilier Knowles | 3.959 | 338-AFC106M16B12T-FCT-ND | kr.4.76000 | Similar |
| AFK106M16B12T-F | Cornell Dubilier Knowles | 7.036 | 338-2131-1-ND | kr.5.71000 | Similar |








