UWF0J330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.67239
Datasheet

Similar


Nichicon
In Stock: 1.984
Unit Price: kr.3.17000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.36000
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF0J330MCL1GB

DigiKey Part Number
493-9700-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWF0J330MCL1GB
Description
CAP ALUM 33UF 20% 6.3V SMD
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF0J330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Series
Ripple Current @ High Frequency
80 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Impedance
2.6 Ohms
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD0J330MCL1GSNichicon0UCD0J330MCL1GS-NDkr.0.67239Similar
UUD0J330MCL1GSNichicon1.984493-2230-1-NDkr.3.17000Similar
UWD0J330MCL1GSNichicon0493-9638-1-NDkr.3.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes