UWD1V470MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 8.276
Unit Price: kr.3.55000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 970
Unit Price: kr.4.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17.006
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 256
Unit Price: kr.3.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.85187
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.969
Unit Price: kr.7.10000
Datasheet

Similar


Chemi-Con
In Stock: 3.665
Unit Price: kr.3.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 20.502
Unit Price: kr.2.97000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3.014
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3.336
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 21.546
Unit Price: kr.3.16000
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWD1V470MCL1GS

DigiKey Part Number
493-6298-2-ND - Tape & Reel (TR)
493-6298-1-ND - Cut Tape (CT)
493-6298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1V470MCL1GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1V470MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
440 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.13500kr.21.35
50kr.1.58160kr.79.08
100kr.1.40670kr.140.67
500kr.1.10412kr.552.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00859kr.1,008.59
2.000kr.0.92916kr.1,858.32
3.000kr.0.88905kr.2,667.15
5.000kr.0.84434kr.4,221.70
7.000kr.0.80881kr.5,661.67
10.000kr.0.76922kr.7,692.20
12.000kr.0.76789kr.9,214.68
24.000kr.0.73969kr.17,752.56
25.000kr.0.73752kr.18,438.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500