



UWD1V150MCL1GS | |
|---|---|
DigiKey Part Number | 493-9686-2-ND - Tape & Reel (TR) 493-9686-1-ND - Cut Tape (CT) 493-9686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V150MCL1GS |
Description | CAP ALUM 15UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.47840 | kr.73.92 |
| 100 | kr.1.31330 | kr.131.33 |
| 500 | kr.1.02860 | kr.514.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.93856 | kr.938.56 |
| 2.000 | kr.0.86371 | kr.1,727.42 |
| 3.000 | kr.0.82590 | kr.2,477.70 |
| 5.000 | kr.0.78376 | kr.3,918.80 |
| 7.000 | kr.0.75600 | kr.5,292.00 |
| 10.000 | kr.0.71683 | kr.7,168.30 |
| 12.000 | kr.0.71227 | kr.8,547.24 |
| 24.000 | kr.0.68512 | kr.16,442.88 |
| 25.000 | kr.0.68307 | kr.17,076.75 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

