



UWD1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6297-2-ND - Tape & Reel (TR) 493-6297-1-ND - Cut Tape (CT) 493-6297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.52040 | kr.76.02 |
| 100 | kr.1.35110 | kr.135.11 |
| 500 | kr.1.05776 | kr.528.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96520 | kr.965.20 |
| 2.000 | kr.0.88820 | kr.1,776.40 |
| 3.000 | kr.0.84933 | kr.2,547.99 |
| 5.000 | kr.0.80599 | kr.4,029.95 |
| 7.000 | kr.0.78051 | kr.5,463.57 |
| 10.000 | kr.0.75589 | kr.7,558.90 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

