



UWD1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9680-2-ND - Tape & Reel (TR) 493-9680-1-ND - Cut Tape (CT) 493-9680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H3R3MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.17860 | kr.117.86 |
| 500 | kr.0.91778 | kr.458.89 |
| 1.000 | kr.0.83536 | kr.835.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76683 | kr.1,533.66 |
| 4.000 | kr.0.70984 | kr.2,839.36 |
| 6.000 | kr.0.68109 | kr.4,086.54 |
| 10.000 | kr.0.64901 | kr.6,490.10 |
| 14.000 | kr.0.63016 | kr.8,822.24 |
| 20.000 | kr.0.61196 | kr.12,239.20 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

