



UWD1H151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9675-2-ND - Tape & Reel (TR) 493-9675-1-ND - Cut Tape (CT) 493-9675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H151MCL1GS |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.13440 | kr.156.72 |
| 100 | kr.2.81780 | kr.281.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.27272 | kr.1,136.36 |
| 1.000 | kr.2.10088 | kr.2,100.88 |
| 1.500 | kr.2.01415 | kr.3,021.22 |
| 2.500 | kr.1.91741 | kr.4,793.53 |
| 3.500 | kr.1.86055 | kr.6,511.93 |
| 5.000 | kr.1.80562 | kr.9,028.10 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |

