

UWD1H010MCL1GS | |
---|---|
DigiKey Part Number | 493-6293-2-ND - Tape & Reel (TR) 493-6293-1-ND - Cut Tape (CT) 493-6293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H010MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.75400 | kr.17.54 |
50 | kr.1.29280 | kr.64.64 |
100 | kr.1.14620 | kr.114.62 |
500 | kr.0.89242 | kr.446.21 |
1.000 | kr.0.81229 | kr.812.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.74567 | kr.1,491.34 |
4.000 | kr.0.69026 | kr.2,761.04 |
6.000 | kr.0.66229 | kr.3,973.74 |
10.000 | kr.0.63111 | kr.6,311.10 |
14.000 | kr.0.61279 | kr.8,579.06 |
20.000 | kr.0.59508 | kr.11,901.60 |
24.000 | kr.0.58666 | kr.14,079.84 |
48.000 | kr.0.55816 | kr.26,791.68 |
50.000 | kr.0.55664 | kr.27,832.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |