UWD1E471MCQ1GS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 19.269
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.36671

Parametric Equivalent


Nichicon
In Stock: 27.618
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.218
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 44
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 898
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 29.184
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.000
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.054
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81012
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.02266
Datasheet
Image for UWD1E471MCQ1GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWD1E471MCQ1GS

DigiKey Part Number
UWD1E471MCQ1GS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWD1E471MCQ1GS
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E471MNL1GSNichicon19.269493-6386-1-NDkr.5.33000Parametric Equivalent
UCD1E471MNQ1GSNichicon0UCD1E471MNQ1GS-NDkr.1.36671Parametric Equivalent
UUD1E471MNL1GSNichicon27.618493-2280-1-NDkr.5.26000Parametric Equivalent
UWD1E471MCL1GSNichicon8.218493-9671-1-NDkr.5.71000Parametric Equivalent
25TLV470M10X10.5Rubycon441189-2097-1-NDkr.6.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.81755kr.1,817.55
Unit Price without VAT:kr.1.81755
Unit Price with VAT:kr.2.27194