



UWD1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6292-2-ND - Tape & Reel (TR) 493-6292-1-ND - Cut Tape (CT) 493-6292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.01900 | kr.20.19 |
| 50 | kr.1.49100 | kr.74.55 |
| 100 | kr.1.32430 | kr.132.43 |
| 500 | kr.1.03548 | kr.517.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94439 | kr.944.39 |
| 2.000 | kr.0.86859 | kr.1,737.18 |
| 3.000 | kr.0.83031 | kr.2,490.93 |
| 5.000 | kr.0.78762 | kr.3,938.10 |
| 7.000 | kr.0.76253 | kr.5,337.71 |
| 10.000 | kr.0.73829 | kr.7,382.90 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

