



UVZ2G100MHD1TO | |
|---|---|
DigiKey Part Number | 493-13551-1-ND - Cut Tape (CT) 493-13551-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G100MHD1TO |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G100MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.55200 | kr.45.52 |
| 50 | kr.3.46680 | kr.173.34 |
| 100 | kr.3.12250 | kr.312.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.52992 | kr.1,264.96 |
| 1.000 | kr.2.34326 | kr.2,343.26 |
| 1.500 | kr.2.24901 | kr.3,373.52 |
| 2.500 | kr.2.14396 | kr.5,359.90 |
| 3.500 | kr.2.08222 | kr.7,287.77 |
| 5.000 | kr.2.02256 | kr.10,112.80 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

