



UVZ2D470MHD1TO | |
|---|---|
DigiKey Part Number | 493-13530-1-ND - Cut Tape (CT) 493-13530-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2D470MHD1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2D470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 312 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.09020 | kr.154.51 |
| 100 | kr.2.77780 | kr.277.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.23866 | kr.1,119.33 |
| 1.000 | kr.2.06879 | kr.2,068.79 |
| 1.500 | kr.1.98305 | kr.2,974.57 |
| 2.500 | kr.1.88741 | kr.4,718.52 |
| 3.500 | kr.1.83119 | kr.6,409.16 |
| 5.000 | kr.1.77688 | kr.8,884.40 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

